Legamaster 860305001 Black Office Tape 3mm x 8 m
- RS Stock No.:
- 885-954
- Mfr. Part No.:
- 860305001
- Brand:
- Legamaster
Subtotal (1 unit)*
£22.99
(exc. VAT)
£27.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.99 |
*price indicative
- RS Stock No.:
- 885-954
- Mfr. Part No.:
- 860305001
- Brand:
- Legamaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Colour | Black | |
| Product Type | Office Tape | |
| Length | 8m | |
| Repositionable | No | |
| Width | 3mm | |
| Model Number | 860305001 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Colour Black | ||
Product Type Office Tape | ||
Length 8m | ||
Repositionable No | ||
Width 3mm | ||
Model Number 860305001 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Legamaster divider tape is a versatile self-adhesive solution designed for effective planning and organisation. Ideal for various surfaces, it allows users to create custom layouts quickly and effortlessly.
Self-adhesive for easy application in straight lines or creative designs
Suitable for use on whiteboards, glass, plastic, wood, metal, and ceramics
Comes in a sturdy plastic dispenser for convenience and storage
Dimensions of 3mm x 8m provide sufficient length for numerous applications
Lightweight at only 24g, making it easily portable
Related links
- Legamaster 860304001 Black Office Tape 1mm x 16 m
- Legamaster 860303001 Black Office Tape 1mm x 16 m
- T-REX Black Office Tape 25mm x 1.5 mm
- Legamaster 860304003 Blue Office Tape 2.5mm x 16 m
- Legamaster 860304002 Red Office Tape 2.5mm x 16 m
- Legamaster 860304004 Green Office Tape 2.5mm x 16 m
- Hi-Bond HFL1200-3 Green HFL1200 Fine Line Masking Tape 3mm x 66 m
- 3M Clear Magic Tape Office Tape 19mm x 30 m
