Legamaster 860304001 Black Office Tape 1mm x 16 m
- RS Stock No.:
- 885-950
- Mfr. Part No.:
- 860304001
- Brand:
- Legamaster
Subtotal (1 unit)*
£18.29
(exc. VAT)
£21.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.29 |
*price indicative
- RS Stock No.:
- 885-950
- Mfr. Part No.:
- 860304001
- Brand:
- Legamaster
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legamaster | |
| Colour | Black | |
| Product Type | Office Tape | |
| Length | 16m | |
| Repositionable | No | |
| Width | 1mm | |
| Model Number | 860304001 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legamaster | ||
Colour Black | ||
Product Type Office Tape | ||
Length 16m | ||
Repositionable No | ||
Width 1mm | ||
Model Number 860304001 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Legamaster planboard divider tape offers a versatile solution for organising spaces by providing self-adhesive strips that are designed for seamless application on various surfaces.
Self-adhesive for easy attachment without tools
Suitable for diverse surfaces including whiteboards and ceramics
Comes in a Durable 2.5mm x 16m size, ensuring ample usage
Related links
- Legamaster 860303001 Black Office Tape 1mm x 16 m
- Legamaster 860304003 Blue Office Tape 2.5mm x 16 m
- Legamaster 860304002 Red Office Tape 2.5mm x 16 m
- Legamaster 860304004 Green Office Tape 2.5mm x 16 m
- Legamaster 860305001 Black Office Tape 3mm x 8 m
- T-REX Black Office Tape 25mm x 1.5 mm
- 3M Clear Magic Tape Office Tape 19mm x 30 m
- T-REX 285664 Clear Office Tape 25mm x 1.5 m
