Teng Tools Clamp Clamp

Image representative of range

Subtotal (1 unit)*

£74.20

(exc. VAT)

£89.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.20

*price indicative

RS Stock No.:
838-112
Mfr. Part No.:
CMD80
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Clamp

Sub Type

Clamp

Clamping Force

4903N

Material

Cast Iron

Length

800mm

Series

CMD

COO (Country of Origin):
TW
The Teng Tools screw clamp is a robust fastening solution designed to securely hold items in place while working. Its reinforced malleable cast iron arms provide enhanced strength, making it Ideal for demanding tasks.

Reinforced malleable cast iron arms ensure increased durability

High-quality profiled rail with serrations provides stability

Protective caps on pressure plates prevent damage to clamped items

Bi-material grip handle offers improved handling comfort

Clamping force of 4903 N effectively secures various materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy