Subtotal (1 unit)*
£177.90
(exc. VAT)
£213.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £177.90 |
*price indicative
- RS Stock No.:
- 832-236
- Mfr. Part No.:
- CMFQ40
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | F Clamp | |
| Product Type | Clamp | |
| Clamping Force | 5393N | |
| Series | CMF | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type F Clamp | ||
Product Type Clamp | ||
Clamping Force 5393N | ||
Series CMF | ||
- COO (Country of Origin):
- TW
The Teng Tools ratchet clamp is engineered for high-pressure, fast action clamping, ensuring reliable performance in a variety of applications.
Ratchet lever mechanism allows for high-pressure clamping with speed
Prevents over-tightening and resists vibration during use
Ergonomic design includes a non-slip release lever for ease of operation
The clamp features a throat depth of 120mm and an internal span width of 400mm
Generates a clamping force of 5393N, suitable for demanding tasks
Constructed with quality materials sourced from Taiwan for durability
