MECATRACTION 63.5 mm Cable Clamp Cable Clamp
- RS Stock No.:
- 707-428
- Mfr. Part No.:
- BMD13-63BTKC
- Brand:
- MECATRACTION
Subtotal (1 unit)*
£379.98
(exc. VAT)
£455.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £379.98 |
*price indicative
- RS Stock No.:
- 707-428
- Mfr. Part No.:
- BMD13-63BTKC
- Brand:
- MECATRACTION
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MECATRACTION | |
| Product Type | Cable Clamp | |
| Sub Type | Cable Clamp | |
| Jaw Opening | 63.5mm | |
| Finish | Metal | |
| Material | Aluminium, Steel | |
| Standards/Approvals | No | |
| Series | BMD | |
| Select all | ||
|---|---|---|
Brand MECATRACTION | ||
Product Type Cable Clamp | ||
Sub Type Cable Clamp | ||
Jaw Opening 63.5mm | ||
Finish Metal | ||
Material Aluminium, Steel | ||
Standards/Approvals No | ||
Series BMD | ||
- COO (Country of Origin):
- TR
The MECATRACTION Cable clamp is designed as a tool stop for cable stripping operations. It features a handle release mechanism for convenient handle repositioning and is suitable for cable sizes with outer diameters ranging from 12.7 mm (0.50 inch) to 63.5 mm (2.5 inch).
Cable clamp to use as a stop for cable stripping operations
Heavy duty steel and aluminium construction
Related links
- MECATRACTION 51 mm Cable Clamp Cable Clamp
- Osram Orange, White Plastic Cable Clamp Screw 38 mm 53mm 30 mm
- Rittal Natural Steel Cable Clamp, 12 mm Max. Bundle Screw
- Rittal Sheet Steel Cable Clamp Rail
- Wurth Elektronik Natural Polyamide 66 Cable Clamp Adhesive 9.5 mm 9.5mm 5.7 mm
- Osram White, Orange Plastic Cable Clamp Screw 50 mm 67mm 22 mm
- MECATRACTION SMD Series Insulated Ergonomic Cable Stripper 245.6mm Overall
- SAM Grey Metal Cable Clamp Cable Mount
