Osram Orange/White Stripe Plastic cable clamp
- RS Stock No.:
- 327-714
- Mfr. Part No.:
- OT-CABLE-CLAMP-F-STYLE
- Brand:
- Osram
Bulk discount available
Subtotal (1 unit)*
£2.35
(exc. VAT)
£2.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.35 |
| 10 - 99 | £2.11 |
| 100 - 499 | £1.95 |
| 500 - 999 | £1.81 |
| 1000 + | £1.47 |
*price indicative
- RS Stock No.:
- 327-714
- Mfr. Part No.:
- OT-CABLE-CLAMP-F-STYLE
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Cable Clip/Clamp Style | cable clamp | |
| Affixing Method | Screw | |
| Material | Plastic | |
| Colour | Orange/White Stripe | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Cable Clip/Clamp Style cable clamp | ||
Affixing Method Screw | ||
Material Plastic | ||
Colour Orange/White Stripe | ||
- COO (Country of Origin):
- CN
The Osram OPTOTRONIC Cable Clamp offers an innovative approach to cable management, designed for ease of installation and versatility. Ideal for use in downlights and flat luminaires, this product stands out for its pre-assembled design, allowing for immediate installation and hassle-free handling. It simplifies the cable mounting process, freeing users from the complexities often associated with electrical fittings. With separate clamps for primary and secondary sides, it caters to various cable types, ensuring compatibility across diverse installations. Built with functionality in mind, the cable clamp opens new possibilities for efficient wiring solutions in indoor environments, making it a valuable addition to any lighting installation project.
Easy to install, designed for quick setup
Flexible clamps accommodate various cable types
Pre-fixed, captive screws enhance reliability
Allows through-looping for efficient mains wiring
Delivers a cost-effective solution in a compact form
Open flaps provide unrestricted cable connection
Flexible clamps accommodate various cable types
Pre-fixed, captive screws enhance reliability
Allows through-looping for efficient mains wiring
Delivers a cost-effective solution in a compact form
Open flaps provide unrestricted cable connection
Related links
- Osram Orange/White Stripe Plastic cable clamp
- Osram LED Driver OT Cable Clamp
- Souriau Sunbank by Eaton Black Plastic cable clamp
- Souriau Sunbank by Eaton Black Plastic cable clamp, 23mm Max. Bundle
- RS PRO Grey Nylon cable clamp, 14mm Max. Bundle
- Cable Clips & Clamps
- A Complete Guide To Cable Clips
- Rittal Orange Plastic pliers
