Bahco 50 mm x 104 mm Wooden Mitre Box Clamp
- RS Stock No.:
- 470-312
- Mfr. Part No.:
- 233-400
- Brand:
- Bahco
Subtotal (1 unit)*
£23.21
(exc. VAT)
£27.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.21 |
*price indicative
- RS Stock No.:
- 470-312
- Mfr. Part No.:
- 233-400
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Wooden Mitre Box | |
| Product Type | Clamp | |
| Jaw Opening | 50mm | |
| Jaw Depth | 104mm | |
| Height Under Arm | 65mm | |
| Material | Laminated Wood | |
| Series | 233 | |
| Width | 135mm | |
| Standards/Approvals | No | |
| Height | 65mm | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Wooden Mitre Box | ||
Product Type Clamp | ||
Jaw Opening 50mm | ||
Jaw Depth 104mm | ||
Height Under Arm 65mm | ||
Material Laminated Wood | ||
Series 233 | ||
Width 135mm | ||
Standards/Approvals No | ||
Height 65mm | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bahco Wooden Mitre Box is made of laminated wood and designed for left- or right-handed sawing at 45°, 90°, and 135° angles.
Length is 400 mm
Height is 65 mm
Related links
- Bahco 50 mm x 104 mm Wooden Mitre Box Clamp
- Bahco 50 mm x 104 mm Clamp
- Bahco 63 mm x 95 mm Laminated Wood Mitre Box Clamp
- Bahco 53 mm x 77 mm Aluminium Mitre Box Clamp
- Bahco 80 mm x 100 mm Laminated Wood Mitre Box Clamp
- Stanley FatMax 310 mm x 170 mm Mitre Box Clamp
- SAM 55 mm x 35 mm Mitre Box Clamp
- RS PRO Satin 316 Stainless Steel Adaptable Enclosure Box 104mm x 104 mm x 50 mm


