Bahco 50 mm x 104 mm Wooden Mitre Box Clamp

Subtotal (1 unit)*

£21.86

(exc. VAT)

£26.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.86

*price indicative

RS Stock No.:
470-310
Mfr. Part No.:
233-300-A
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Sub Type

Wooden Mitre Box

Product Type

Clamp

Jaw Opening

50mm

Jaw Depth

104mm

Height Under Arm

75mm

Material

Wood

Standards/Approvals

No

Length

300mm

Series

233

Width

135mm

Height

75mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bahco Wooden Mitre Box is made of laminated wood and designed for left- or right-handed sawing at 45°, 90°, and 135° angles.

Length is 300 mm

Height is 75 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy