Beha-Amprobe AMP 330 Clamp Meter, 1000A dc, Max Current 1000A ac CAT III 1000V With RS Calibration

Subtotal (1 unit)*

£337.82

(exc. VAT)

£405.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 8 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£337.82

*price indicative

RS Stock No.:
873-2859
Mfr. Part No.:
AMP-330-EUR
Brand:
Beha-Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Beha-Amprobe

Absolute Maximum AC Current Measurement

1000A ac

Absolute Maximum DC Current Measurement

1000A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

60kΩ

Model Number

AMP 330

Calibrated

RSCAL

Best DC Current Accuracy

±1.8 % + 5LSD

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±2.2 % + 5LSD

Best AC Voltage Accuracy

±10 % + 5LSD

Jaw Capacity Busbars

51mm

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

True RMS

Yes

Best DC Voltage Accuracy

±0.8 % + 5LSD

Safety Category

CAT III 1000 V, CAT IV 600V

Absolute Maximum Temperature Measurement

+400°C

Battery Type

AA

Best Resistance Measurement Accuracy

±1 % + 5LSD

Display Type

LCD

Maximum Operating Temperature

+50°C

Weight

420g

Minimum Operating Temperature

-10°C

Safety Category Level

CAT III, CAT IV

Dimensions

258 x 94 x 44mm

Length

258mm

Width

94mm

Non-Contact Voltage Detector

Yes

Power Source

Battery

Best Temperature Measurement Accuracy

±1 %

Safety Category Voltage

600 V, 1000V

Maximum Conductor Size

51mm

Height

44mm

RoHS Status: Exempt

COO (Country of Origin):
TW

AMP-330-EUR AC/DC 1000 A Clamp Meter Industrial Motor Maintenance


The Beha-Amprobe TRMS clamp meter is a new age device that measures the current up to 1000A (AC/DC) and voltage up to 1000V AC/DC. It measures current in micro-ampere between 0.0 micro Ampere to 200 micro Ampere. It also measures rotation-R for mains supply and rotation-M for motors It features True-RMS sensing, low pass filters, and fast response processors for quick, error-free measurements. The Amp-Tip function allows for precise measurement of current down to the tenth of an Amp, enabling accurate current measurement of both large and small diameter wires. It includes 2xAAA 1.5V batteries, a carrying hard case, test leads, and a user’s manual. This offers a complete range of innovative measuring functions for modern electrical environments.

Functions include:
• Current, voltage and resistance measurement
• Capacitance and frequency measurement
• Measurement of ionisation current (μA DC range)
• Temperature measurement
• Continuity beeper
• Low pass filter
• Measurement of inrush current
• Non-contact voltage detection

Features and Benefits


True RMS Accuracy for Precision - ensuring accurate measurements even in the presence of distorted waveforms.
Multifunctional Excellence - from voltage, current, and resistance to capacitance, frequency, and temperature measurements, the AMP-330-EUR is your all-in-one solution for diverse electrical tasks.
Vivid Backlit Display for Any Environment - work with clarity in any setting with the large, backlit LCD screen that delivers clear readings, making it easy to navigate through measurements
Rugged Design, Comfortable Handling - combines durability with ergonomic design.
Advanced Safety Features - adheres to the latest safety standards, offering you peace of mind as you delve into critical electrical tasks.
Temperature Measurement Made Easy - streamline your workflow with the built-in temperature measurement feature. Switch seamlessly between electrical measurements and temperature readings.

Current measurement: 1000A max. AC/DC
Voltage measurement: 1000V max. AC/DC
Inrush current function
Resistance, capacitance, frequency, temperature measurements (Type K thermocouple)
60kohm resistance measurement with a continuity beeper
5.00Hz to 999.9Hz frequency measurement
2500μF capacitance measurement
Micro-ampere range: from 0 to 2000μA DC (measures in series with cables, not with clamp)
-40°C to 400°C temperature measurements (type K thermocouple)
Diode test
Tests 3-phase sequence and motor rotation to ensure proper connection of a motor to system
An amp-tip function allows for precise measurement of current down to the tenth of an Amp, enabling accurate current measurement of both large and small diameter wires
Automatic range selection
Minimum, maximum, average recording to capture variations automatically
Zero adjustments, relative value measurement
Back lit LCD display
CAT IV 600V, CAT III 1000V safety rated
An auto power off
Boasts peak hold and work light
Data hold
Operating temperature ranges between -10°C and 50°C
Jaw opening: 51mm max
Built-in torch light

Supplied with

Clamp Meter, 2 AA 1.5V batteries, carrying hardcase, test leads, alligator grips, temperature probe, user manual.

Related links