Beha-Amprobe AMP 330 Clamp Meter, 1000 A dc 1000 A ac 1000 V dc 1000 V ac CAT IV, CAT III Non-Contact Voltage Detector,

Subtotal (1 unit)*

£370.00

(exc. VAT)

£444.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£370.00

*price indicative

RS Stock No.:
873-2853
Mfr. Part No.:
AMP-330-EUR
Brand:
Beha-Amprobe
Find similar products by selecting one or more attributes.
Select all

Brand

Beha-Amprobe

Product Type

Clamp Meter

Maximum DC Current Measurement

1000A dc

Maximum AC Voltage Measurement

1000V ac

Maximum DC Voltage Measurement

1000V dc

Maximum Resistance Measurement

60kΩ

Model Number

AMP 330

AC Current Accuracy

±2.2 % + 5LSD

AC Voltage Accuracy

±10 % + 5LSD

Minimum Operating Temperature

-10°C

Resistance Measurement Accuracy

±1 % + 5LSD

DC Current Accuracy

±1.8 % rdg + 5 Digits

Maximum Jaw Opening

51mm

Clamp Meter Type

AC/DC Clamp Meter

DC Voltage Accuracy

±0.8 % rdg + 5 Digits

Maximum Operating Temperature

50°C

Width

94mm

Height

44mm

Weight

420g

Standards/Approvals

CE

Length

258mm

Functions Measured

Temperature, DC Current, Resistance, AC Voltage, DC Voltage, AC Current

True RMS

Yes

Safety Category Level

CAT IV, CAT III

Calibrated

UKAS

Non-Contact Voltage Detector

Yes

Battery Type

AA

Maximum Temperature Measurement

400°C

Maximum AC Current Measurement

1000A ac

Maximum Conductor Size

51mm

Safety Category Voltage

600, 1000V

Display Type

LCD

Power Source

Battery

RoHS Status: Exempt

COO (Country of Origin):
TW

Fluke Clamp Meter, 51mm Maximum Jaw Opening, 1000V Safety Category Voltage - AMP-330-EUR


This clamp meter is a handheld AC/DC measurement instrument designed for industrial motor maintenance and HVAC diagnostics. It provides true-RMS readings for accurate measurement on distorted waveforms and features non-contact voltage detection, a backlit LCD and battery operation suited to field use up to 50°C.

Features & Benefits


• True-RMS sensing for accurate readings in noisy systems
• 1000V safety rating for CAT IV and CAT III environments
• 51mm jaw opening to accommodate large conductors
• AC/DC current accuracy of ±1.8% for precise current checks
• Temperature measurement using Type-K input for HVAC tasks
• AA battery power for extended on-site runtime

**Applications**


• Suitable for diagnosing industrial motor start-up inrush current
• Ideal for phase rotation checks and 3-phase sequencing tests
• Used for capacitance checks on start and run capacitors
• Can be used for flame-sensor microamp verification in gas appliances
• Suitable for measuring VFD-driven motor current using low-pass filter

What voltage ranges and safety categories does it support?


It measures up to 1000V with safety classifications that include CAT IV 600V and CAT III 1000V to match high-energy industrial distributions.

How does it handle variable-frequency drives and non-sinusoidal signals?


A low-pass filter and true-RMS processing enable accurate current and voltage readings on VFDs and distorted waveforms.

What inputs and display features aid field measurement?


The meter includes an LCD with backlight, three input jacks for additional testing functions and a non-contact voltage detector for Rapid live-wire checks.

Which battery type does it use and what operating temperatures are supported?


It runs on AA batteries and is rated for continuous operation from -10°C to 50°C.

How large a conductor can it measure and what is the unit weight?


The clamp accepts conductors up to 51mm and has a device mass of 420 g.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy