Chauvin Arnoux MA4000D-350 Clamp Meter, Max Current 4000A ac CAT IV With UKAS Calibration

Subtotal (1 unit)*

£281.20

(exc. VAT)

£337.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 21 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£281.20

*price indicative

RS Stock No.:
778-2759
Mfr. Part No.:
P01120577Z
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Absolute Maximum AC Current Measurement

4000A ac

Model Number

MA4000D-350

Calibrated

UKAS

AC Current Measurement Resolution

10mA

Clamp Meter Type

AC Flexible Clamp Meter

Best AC Current Accuracy

±2% +10 counts

Functions Measured

AC Current

Jaw Capacity Busbars

100mm

True RMS

Yes

Width

60mm

Power Source

Battery

Length

100mm

Battery Life

70 h

Safety Category Level

CAT IV

Weight

130g

Dimensions

100 x 60 x 20mm

Height

20mm

Minimum Operating Temperature

0°C

Maximum Conductor Size

100mm

Safety Category

CAT IV 600V

Display Type

LCD

Maximum Operating Temperature

+50°C

Battery Type

AAA

Safety Category Voltage

600V

RoHS Status: Exempt

COO (Country of Origin):
FR

DigiFlex MA400D and MA4000D Ammeters with flexible sensor


The DigiFlex can be used for TRMS AC current measurements while also providing a solution when access to the electrical conductors is difficult. The values are read directly on the built-in 4000 count display.

DigiFlex MA400D version


The MA400D version, whose measurement range starts at 20 mA, is designed for work in residential conditions and can also be used to check electricity distribution points up to 400 A
Ammeter with a flexible sensor for measuring current on electrical conductors up to a diameter of 45mm (MD400-170) or 70mm (MD400-250)

DigiFlex MA4000D version


The DigiFlex MA4000D is a flexible current sensor with a measurement range up to 4000A, making it perfectly suited for use on power installations in the industrial and energy production sectors
The flexible sensor measure 350mm in length and can be fitted around electrical conductors with a diameter up to 100mm

Standards

IEC 61010 CAT IV 600V

Supplied with

2 x 1.5V AAA batteries, 1 elastic strap and an operating manual in 5 languages

Related links