Chauvin Arnoux CM610 Clamp Meter, Max Current 600A ac With UKAS Calibration

Subtotal (1 unit)*

£195.83

(exc. VAT)

£235.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 15 January 2026
  • Plus 8 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£195.83

*price indicative

RS Stock No.:
282-1892
Mfr. Part No.:
P06232002
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Model Number

CM610

Calibrated

UKAS

Clamp Meter Type

AC Current Clamp Meter

Maximum Conductor Size

30mm

COO (Country of Origin):
TW
The Multimetrix multimeters are equipped with all the functions of a clamp-on ammeter and a quality multimeter. They are the ideal work tools for all electricians and electrical technicians. The COMPACT and ergonomic model CM 610 is specially designed for applications on small electrical installations. The CM 610 multiple measuring clamp offers the MAX function and TRMS measurements.

2000 digit display
Current up to 600 A AC TRMS
VOLTAGE 600 V AC / DC TRMS
Ø closing diameter 30 mm
MAX function

Related links