Chauvin Arnoux F201 Clamp Meter, Max Current 600A ac CAT III 1000V With RS Calibration
- RS Stock No.:
- 766-2696
- Mfr. Part No.:
- P01120921
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£275.19
(exc. VAT)
£330.23
(inc. VAT)
FREE delivery for orders over £50.00
- 1 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 15 January 2026
Units | Per unit |
|---|---|
| 1 + | £275.19 |
*price indicative
- RS Stock No.:
- 766-2696
- Mfr. Part No.:
- P01120921
- Brand:
- Chauvin Arnoux
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Absolute Maximum AC Current Measurement | 600A ac | |
| Absolute Maximum AC Voltage Measurement | 1400V ac | |
| Absolute Maximum Resistance Measurement | 59.99Ω | |
| Model Number | F201 | |
| Calibrated | RSCAL | |
| AC Current Measurement Resolution | 0.01A | |
| Clamp Meter Type | AC Current Clamp Meter | |
| Best AC Current Accuracy | ±1% +3 digits | |
| Best AC Voltage Accuracy | ±1% + 3 Digits | |
| Jaw Capacity Busbars | 34mm | |
| True RMS | Yes | |
| Functions Measured | AC Current, AC Voltage, DC Voltage, Resistance, Temperature | |
| Safety Category Level | CAT IV | |
| Weight | 340g | |
| Battery Life | 130 h | |
| Maximum Operating Temperature | +55°C | |
| Display Type | LCD | |
| Maximum Conductor Size | 34mm | |
| Safety Category | CAT III 1000 V, CAT IV 600V | |
| Absolute Maximum Temperature Measurement | +1000°C | |
| Battery Type | 9V 6LR61 | |
| Safety Category Voltage | 600V | |
| Temperature Measurement Resolution | 0.1°C | |
| Resistance Measurement Resolution | 100mΩ | |
| Dimensions | 78 x 42 x 222mm | |
| Length | 78mm | |
| Width | 42mm | |
| Power Source | Battery | |
| AC Voltage Measurement Resolution | 0.01V | |
| Height | 222mm | |
| DC Voltage Measurement Resolution | 0.01V | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum AC Voltage Measurement 1400V ac | ||
Absolute Maximum Resistance Measurement 59.99Ω | ||
Model Number F201 | ||
Calibrated RSCAL | ||
AC Current Measurement Resolution 0.01A | ||
Clamp Meter Type AC Current Clamp Meter | ||
Best AC Current Accuracy ±1% +3 digits | ||
Best AC Voltage Accuracy ±1% + 3 Digits | ||
Jaw Capacity Busbars 34mm | ||
True RMS Yes | ||
Functions Measured AC Current, AC Voltage, DC Voltage, Resistance, Temperature | ||
Safety Category Level CAT IV | ||
Weight 340g | ||
Battery Life 130 h | ||
Maximum Operating Temperature +55°C | ||
Display Type LCD | ||
Maximum Conductor Size 34mm | ||
Safety Category CAT III 1000 V, CAT IV 600V | ||
Absolute Maximum Temperature Measurement +1000°C | ||
Battery Type 9V 6LR61 | ||
Safety Category Voltage 600V | ||
Temperature Measurement Resolution 0.1°C | ||
Resistance Measurement Resolution 100mΩ | ||
Dimensions 78 x 42 x 222mm | ||
Length 78mm | ||
Width 42mm | ||
Power Source Battery | ||
AC Voltage Measurement Resolution 0.01V | ||
Height 222mm | ||
DC Voltage Measurement Resolution 0.01V | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
F201 TRMS Clamp Multimeter
Simple to use, the clampmeter offers all the necessary functions in a single, compact solution
Equiped with a fast 12-bit TRMS digital acquisition system
6000 counts LCD display
AC and DC voltage up to 1000 V
Resistance and audible continuity
Min and Max analysis
TrueInrush current measurement
IP54 protection
Supplied with
Related links
- Chauvin Arnoux F201 Clamp Meter, Max Current 600A ac CAT III 1000V With UKAS Calibration
- Chauvin Arnoux F201 Clamp Meter, Max Current 600A ac CAT III 1000V
- Chauvin Arnoux F203 Clamp Meter Max Current 600A ac CAT III 1000V With RS Calibration
- Chauvin Arnoux F203 Clamp Meter Max Current 600A ac CAT III 1000V With UKAS Calibration
- Chauvin Arnoux F205 Clamp Meter Max Current 600A ac CAT III 1000V With RS Calibration
- Chauvin Arnoux F205 Clamp Meter Max Current 600A ac CAT III 1000V
- Chauvin Arnoux F203 Clamp Meter Max Current 600A ac CAT III 1000V
- Chauvin Arnoux CM610 Clamp Meter, Max Current 600A ac With UKAS Calibration
