Chauvin Arnoux F203 Clamp Meter, 900A dc, Max Current 600A ac CAT III 1000V With RS Calibration

Subtotal (1 unit)*

£322.32

(exc. VAT)

£386.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£322.32

*price indicative

RS Stock No.:
766-2743
Mfr. Part No.:
P01120923
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Absolute Maximum AC Current Measurement

600A ac

Absolute Maximum DC Current Measurement

900A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Resistance Measurement

59.99W

Model Number

F203

Calibrated

RSCAL

AC Current Measurement Resolution

0.01A

DC Current Measurement Resolution

0.01A

Best DC Current Accuracy

±1% + 3 Digits

Clamp Meter Type

AC/DC Clamp Meter

Best AC Current Accuracy

±1% +3 digits

Best AC Voltage Accuracy

±1% + 3 Digits

True RMS

Yes

Jaw Capacity Busbars

34mm

Functions Measured

AC Current, AC Voltage, DC Current, DC Voltage, Resistance, Temperature

Best DC Voltage Accuracy

±1% + 3 Digits

DC Voltage Measurement Resolution

0.01V

Safety Category Voltage

600V

Absolute Maximum Temperature Measurement

+1000°C

Resistance Measurement Resolution

100mΩ

Width

42mm

Power Source

Battery

Length

78mm

Dimensions

78 x 42 x 222mm

Maximum Operating Temperature

+55°C

Battery Type

9V 6LR61

AC Voltage Measurement Resolution

0.01V

Safety Category

CAT III 1000 V, CAT IV 600V

Display Type

Backlit LCD

Battery Life

130 h

Safety Category Level

CAT IV

Weight

340g

Temperature Measurement Resolution

0.1°C

Height

222mm

Minimum Operating Temperature

-20°C

Maximum Conductor Size

34mm

COO (Country of Origin):
CN

F203 AC/DC TRMS Clampmeter


The F203 clamp multimeter is ideal for the needs of self-employed electricians and small and medium-sized business and industries in the electrical sector
Simple to use, the clampmeter offers all the necessary functions in a single, compact solution
Equiped with a fast 12-bit TRMS digital acquisition system
Current: 600 AAC/ 900 ADC
AC and DC voltage up to 1000 V
Resistance and audible continuity
Min and Max analysis
Relative and differential measurements
TrueInrush current measurement
Adapter function
Temperature
IP54 protection

Related links