Chauvin Arnoux CM610 Clamp Meter, Max Current 600A ac
- RS Stock No.:
- 225-8954
- Mfr. Part No.:
- P06232002
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£122.04
(exc. VAT)
£146.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 January 2026
- Plus 8 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.04 |
*price indicative
- RS Stock No.:
- 225-8954
- Mfr. Part No.:
- P06232002
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Absolute Maximum AC Current Measurement | 600A ac | |
| Absolute Maximum AC Voltage Measurement | 600V ac | |
| Absolute Maximum DC Voltage Measurement | 600V dc | |
| Model Number | CM610 | |
| Clamp Meter Type | AC Current Clamp Meter | |
| Maximum Conductor Size | 30mm | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Absolute Maximum AC Current Measurement 600A ac | ||
Absolute Maximum AC Voltage Measurement 600V ac | ||
Absolute Maximum DC Voltage Measurement 600V dc | ||
Model Number CM610 | ||
Clamp Meter Type AC Current Clamp Meter | ||
Maximum Conductor Size 30mm | ||
- COO (Country of Origin):
- TW
The Multimetrix multimeters are equipped with all the functions of a clamp-on ammeter and a quality multimeter. They are the ideal work tools for all electricians and electrical technicians. The COMPACT and ergonomic model CM 610 is specially designed for applications on small electrical installations. The CM 610 multiple measuring clamp offers the MAX function and TRMS measurements.
2000 digit display
Current up to 600 A AC TRMS
VOLTAGE 600 V AC / DC TRMS
Ø closing diameter 30 mm
MAX function
Current up to 600 A AC TRMS
VOLTAGE 600 V AC / DC TRMS
Ø closing diameter 30 mm
MAX function
Related links
- Chauvin Arnoux CM610 Clamp Meter, Max Current 600A ac With RS Calibration
- Chauvin Arnoux CM610 Clamp Meter, Max Current 600A ac With UKAS Calibration
- Chauvin Arnoux F201 Clamp Meter, Max Current 600A ac CAT III 1000V With RS Calibration
- Chauvin Arnoux F201 Clamp Meter, Max Current 600A ac CAT III 1000V With UKAS Calibration
- Chauvin Arnoux F201 Clamp Meter, Max Current 600A ac CAT III 1000V
- Chauvin Arnoux F203 Clamp Meter Max Current 600A ac CAT III 1000V With RS Calibration
- Chauvin Arnoux F205 Clamp Meter Max Current 600A ac CAT III 1000V
- Chauvin Arnoux F203 Clamp Meter Max Current 600A ac CAT III 1000V With UKAS Calibration


