Chauvin Arnoux CM625 Clamp Meter, 400A dc, Max Current 400A ac With RS Calibration
- RS Stock No.:
- 282-1886
- Mfr. Part No.:
- P06232003
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£242.99
(exc. VAT)
£291.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £242.99 |
*price indicative
- RS Stock No.:
- 282-1886
- Mfr. Part No.:
- P06232003
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Absolute Maximum AC Current Measurement | 400A ac | |
| Absolute Maximum DC Current Measurement | 400A dc | |
| Model Number | CM625 | |
| Calibrated | RSCAL | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| True RMS | Yes | |
| Maximum Conductor Size | 30mm | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Absolute Maximum AC Current Measurement 400A ac | ||
Absolute Maximum DC Current Measurement 400A dc | ||
Model Number CM625 | ||
Calibrated RSCAL | ||
Clamp Meter Type AC/DC Clamp Meter | ||
True RMS Yes | ||
Maximum Conductor Size 30mm | ||
- COO (Country of Origin):
- TW
The Multimetrix COMPACT and ergonomic model CM 625 is specially designed for applications on small electrical installations. The CM 625 multiple measuring clamp offers the HOLD function and TRMS measurements. Multimeters are equipped with all the functions of a clamp-on ammeter and a quality multimeter. They are the ideal work tools for all electricians and electrical technicians.
4300 Digit Display
Current up to 400 A AC / DC TRMS
VOLTAGE 600 V AC / DC TRMS
Ø closing diameter 30 mm
HOLD function
Current up to 400 A AC / DC TRMS
VOLTAGE 600 V AC / DC TRMS
Ø closing diameter 30 mm
HOLD function
Related links
- Chauvin Arnoux CM625 Clamp Meter Max Current 400A ac With UKAS Calibration
- Chauvin Arnoux CM625 Clamp Meter Max Current 400A ac
- Chauvin Arnoux MA400D-250 Clamp Meter, Max Current 400A ac CAT IV With RS Calibration
- Chauvin Arnoux MA400D-250 Clamp Meter, Max Current 400A ac CAT IV With UKAS Calibration
- Chauvin Arnoux MA400D-1000 Clamp Meter, Max Current 400A ac CAT IV With UKAS Calibration
- Chauvin Arnoux MA400D-170 Clamp Meter, Max Current 400A ac CAT IV With RS Calibration
- Chauvin Arnoux MA400D-1000 Clamp Meter, Max Current 400A ac CAT IV With RS Calibration
- Chauvin Arnoux MA400D-170 Clamp Meter, Max Current 400A ac CAT IV With UKAS Calibration
