Chauvin Arnoux CM625 Clamp Meter, 400A dc, Max Current 400A ac

Subtotal (1 unit)*

£191.89

(exc. VAT)

£230.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 01 December 2025
  • Plus 3 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£191.89

*price indicative

Calibration Options:

Each

£242.99

(exc. VAT)

£291.59

(inc. VAT)

Each

£264.99

(exc. VAT)

£317.99

(inc. VAT)

RS Stock No.:
225-8955
Mfr. Part No.:
P06232003
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Absolute Maximum AC Current Measurement

400A ac

Absolute Maximum DC Current Measurement

400A dc

Model Number

CM625

Clamp Meter Type

AC/DC Clamp Meter

True RMS

Yes

Maximum Conductor Size

30mm

COO (Country of Origin):
TW
The Multimetrix COMPACT and ergonomic model CM 625 is specially designed for applications on small electrical installations. The CM 625 multiple measuring clamp offers the HOLD function and TRMS measurements. Multimeters are equipped with all the functions of a clamp-on ammeter and a quality multimeter. They are the ideal work tools for all electricians and electrical technicians.

4300 Digit Display
Current up to 400 A AC / DC TRMS
VOLTAGE 600 V AC / DC TRMS
Ø closing diameter 30 mm
HOLD function

Related links