Fluke 325 Clamp Meter, 400 A 400 A 600 V 600 V CAT III, CAT IV, UKAS

Subtotal (1 unit)*

£332.00

(exc. VAT)

£398.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£332.00

*price indicative

RS Stock No.:
914-600
Mfr. Part No.:
FLK-325 CLAMPKIT-2
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Clamp Meter

Maximum DC Current Measurement

400A

Maximum AC Voltage Measurement

600V

Maximum DC Voltage Measurement

600V

Maximum Resistance Measurement

40kΩ

Model Number

325

AC Voltage Accuracy

±1.5 % rdg + 5 Digits

Resistance Measurement Accuracy

± 1 % ± 5 Digits

AC Current Accuracy

±2 % rdg + 5 Digits

DC Current Accuracy

±2 % rdg + 5 Digits

DC Voltage Accuracy

±1 % rdg + 5 Digits

Clamp Meter Type

AC/DC Clamp Meter

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+400°C

Weight

283g

Width

75mm

Standards/Approvals

No

Height

207mm

Length

34mm

True RMS

Yes

Functions Measured

Temperature, Capacitance, DC Current, Resistance, AC Voltage, Frequency, DC Voltage, AC Current

Safety Category Level

CAT III, CAT IV

Calibrated

UKAS

Safety Category Voltage

600V, 300V

Power Source

Battery

Maximum AC Current Measurement

400A

COO (Country of Origin):
CN

Fluke Clamp Meter, 400A Maximum AC Current Measurement, 600V Maximum AC Voltage Measurement - FLK-325 CLAMPKIT-2


This clamp meter is a compact, battery-powered electrical test instrument designed for frontline troubleshooting in commercial and residential installations. It measures AC and DC currents and voltages, temperature and frequency, and is intended for use where technicians need a portable tool that handles non-linear loads and common diagnostic tasks.

Features & Benefits


• True-RMS AC/DC measurement for accurate readings on non-linear loads
• Measures currents to 400A and voltages to 600V for broad coverage
• Temperature input using K-type thermocouple for contact measurements
• Frequency range 5Hz–500Hz for motor and supply diagnostics
• Resistance to 40kΩ and capacitance up to 1000μF for component checks
• Min/Max capture to Record intermittent events during troubleshooting

**Applications**


• Suitable for monitoring load currents on distribution circuits
• Ideal for commissioning and fault-finding in HVAC systems
• Used for frequency checks on motors and drives
• Can be used for component testing in maintenance workshops
• Used with thermocouples for contact temperature verification

What power source does it require for field use?


It operates from two AAA batteries that are installed for immediate use.

How large a conductor can be clamped for current measurement?


The jaw accepts conductors up to 30mm diameter suitable for cables up to 600 MCM.

Which safety categories cover on-site measurements?


It is rated for CAT III at 600V and CAT IV at 300V for specified installation points.

Does it provide Visual assistance for low-light environments?


The instrument includes a backlight on the display to aid readings in dim conditions.

Certificate No.

CE certified
cUS approved
TUV approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy