Kewtech Corporation KEW2300R Voltage Tester, RSCAL

Subtotal (1 unit)*

£143.35

(exc. VAT)

£172.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£143.35

*price indicative

RS Stock No.:
886-290
Mfr. Part No.:
KEW2300R
Brand:
Kewtech Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Kewtech Corporation

Product Type

Voltage Tester

Model Number

KEW2300R

Display Type

Digital

Power Source

Battery

Calibrated

RSCAL

COO (Country of Origin):
TH
The Kewtech Corporation True RMS Digital AC/DC Fork Current Tester offers highly accurate readings with True RMS. It measures current up to 100A AC/DC and is Ideal for use in small and confined spaces. It also features non-contact voltage detection with an audible tone.

One touch range adjustment for easy use

Data hold memory function

Auto power off

Complies to IEC61010-1 CAT. III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy