Extech 380942 Clamp Meter, 30 A dc 30 A ac 400 V dc 400 V ac, UKAS

Subtotal (1 unit)*

£550.00

(exc. VAT)

£660.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£550.00

*price indicative

RS Stock No.:
881-061
Mfr. Part No.:
380942
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Clamp Meter

Maximum DC Current Measurement

30A dc

Maximum AC Voltage Measurement

400V ac

Maximum DC Voltage Measurement

400V dc

Model Number

380942

Clamp Meter Type

DC Clamp Meter, Mini AC

AC Voltage Resolution

0.1V ac

DC Voltage Resolution

0.1 V dc

AC Voltage Accuracy

±2 % rdg + 5 Digits

AC Current Resolution

0.1mA

AC Current Accuracy

±1.5 %

Maximum Jaw Opening

23mm

DC Current Resolution

1mA

DC Voltage Accuracy

±1% rdg + 2 Digits

Weight

190g

Standards/Approvals

UL, CE

True RMS

Yes

Maximum AC Current Measurement

30A ac

Calibrated

UKAS

Display Type

LCD

RoHS Status: Exempt

COO (Country of Origin):
TW

30A True RMS AC/DC Mini Clamp Meter


The Flir Mini Clamp meter is a 30 Amp mini AC/DC clamp meter. The clamp meter has a remarkable 0.1 mA resolution (AC), very low-current sensitivity, and a small diameter jaw designed to reach into small areas.

Fast 40 segment analogue bar graph

Large 4000 count LCD display with full function indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy