Gossen Metrawatt CP330 Clamp Meter, 1.8 kA 300 A ac 300 V dc 300 V ac CAT III
- RS Stock No.:
- 645-150
- Mfr. Part No.:
- Z202B
- Brand:
- Gossen Metrawatt
Subtotal (1 unit)*
£478.05
(exc. VAT)
£573.66
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £478.05 |
*price indicative
- RS Stock No.:
- 645-150
- Mfr. Part No.:
- Z202B
- Brand:
- Gossen Metrawatt
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Clamp Meter | |
| Maximum DC Current Measurement | 1.8kA | |
| Maximum AC Voltage Measurement | 300V ac | |
| Maximum DC Voltage Measurement | 300V dc | |
| Model Number | CP330 | |
| Clamp Meter Type | AC/DC Clamp Meter | |
| AC Current Resolution | 100mA | |
| Minimum Operating Temperature | 0°C | |
| Maximum Jaw Opening | 25mm | |
| Maximum Operating Temperature | 50°C | |
| Weight | 320g | |
| Standards/Approvals | EN 61326-2-2:2013, DIN EN 61326-1 VDE 0843-20-1, EN 61010-2-032/VDE 0411-2-032, EN 60529 VDE 0470 part 1, IEC 61010-1/EN 61010-1/VDE 0411-1 | |
| Width | 74mm | |
| Height | 25mm | |
| Length | 200mm | |
| True RMS | No | |
| Functions Measured | Waveform Analysis, Complex Waveform Currents, DC Current, current measurement, AC Current | |
| Safety Category Voltage | 300V | |
| Battery Type | IEC 6LR61, MN 1604, 9V Alkaline, PP3 | |
| Battery Life | 30h | |
| Safety Category Level | CAT III | |
| Maximum AC Current Measurement | 300A ac | |
| Power Source | Battery Power Supply | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Clamp Meter | ||
Maximum DC Current Measurement 1.8kA | ||
Maximum AC Voltage Measurement 300V ac | ||
Maximum DC Voltage Measurement 300V dc | ||
Model Number CP330 | ||
Clamp Meter Type AC/DC Clamp Meter | ||
AC Current Resolution 100mA | ||
Minimum Operating Temperature 0°C | ||
Maximum Jaw Opening 25mm | ||
Maximum Operating Temperature 50°C | ||
Weight 320g | ||
Standards/Approvals EN 61326-2-2:2013, DIN EN 61326-1 VDE 0843-20-1, EN 61010-2-032/VDE 0411-2-032, EN 60529 VDE 0470 part 1, IEC 61010-1/EN 61010-1/VDE 0411-1 | ||
Width 74mm | ||
Height 25mm | ||
Length 200mm | ||
True RMS No | ||
Functions Measured Waveform Analysis, Complex Waveform Currents, DC Current, current measurement, AC Current | ||
Safety Category Voltage 300V | ||
Battery Type IEC 6LR61, MN 1604, 9V Alkaline, PP3 | ||
Battery Life 30h | ||
Safety Category Level CAT III | ||
Maximum AC Current Measurement 300A ac | ||
Power Source Battery Power Supply | ||
- COO (Country of Origin):
- GB
Gossen-Metrawatt Clamp Meter, 300A AC Current, 1800A DC Current - Z202B
Features and Benefits:
• 1800A DC measurement enables high-current DC diagnostics
• 25mm jaw opening allows access to confined conductors
• 300V measurement range with CAT III rating enhances site safety
• 30h battery life ensures extended portable operation
Applications
• Ideal for diagnosing battery banks and DC feeders
• Used with variable-speed drive systems for waveform checks
What battery types can be used with this instrument?
Which standards cover its electrical safety and EMC performance?
What is the operating temperature range for field work?
How is the instrument powered and how long will it run?
Related links
- Gossen Metrawatt METRACLIP 410 Current Clamp, 400 A dc 400 A ac 40 V dc 300 V ac CAT III
- Gossen Metrawatt METRACLIP 41 Current Clamp, 40 A dc 40 A ac 40 V dc 300 V ac CAT III 300 V
- GMC-I Prosys CP41 Clamp Meter, 40 A dc 40 A ac 300 V dc 300 V ac CAT III
- GMC-I Prosys CP410 Clamp Meter, 400 A dc 400 A ac 300 V dc 300 V ac CAT III
- GMC-I Prosys CP410 Clamp Meter UKAS
- GMC-I Prosys CP410 Clamp Meter RSCAL
- GMC-I Prosys CP41 Clamp Meter RSCAL
- GMC-I Prosys CP41 Clamp Meter UKAS


