TE Connectivity, AMP Circular Connector Seal Flange, Shell Size 11 for use with Strain Relief Cover
- RS Stock No.:
- 477-004
- Distrelec Article No.:
- 304-64-756
- Mfr. Part No.:
- 1445420-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£158.83
(exc. VAT)
£190.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £158.83 | £1.588 |
*price indicative
- RS Stock No.:
- 477-004
- Distrelec Article No.:
- 304-64-756
- Mfr. Part No.:
- 1445420-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Seal Type | Flange | |
| Product Type | Circular Connector Seal | |
| Shell Size | 11 | |
| For Use With | Strain Relief Cover | |
| Series | AMP | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Seal Type Flange | ||
Product Type Circular Connector Seal | ||
Shell Size 11 | ||
For Use With Strain Relief Cover | ||
Series AMP | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity flange seal is a meticulously engineered accessory designed for enhancing the performance and longevity of circular connectors. With a robust temperature endurance ranging from -55 to 105 °C, this component is adept at withstanding extreme environmental conditions, making it ideal for demanding applications. Its black colouring not only lends a sleek aesthetic but also offers practical benefits, such as resistance to wear and tear. Perfectly compatible with AMP Circular Plastic Connectors, this flange seal ensures optimal sealing and protection against contaminants, enhancing reliability in various industrial settings. As part of a comprehensive series, it highlights a commitment to superior design and functionality, tailored for diverse connectivity needs.
Engineered for superior sealing performance
Optimised for harsh environmental conditions
Compatible with a range of AMP circular connectors
Sleek black colouring enhances aesthetic appeal
Low halogen content ensures environmental compliance
Compliant with EU RoHS and ELV directives
Available in packaging quantities suitable for both small and large projects
Solder process capability ensures versatile use across applications
Related links
- TE Connectivity, AMP Connector Seal Wire Seal diameter 1.6 mm for use with 26 to 22 AWG Wire
- TE Connectivity, ECONOSEAL FLANGE Circular Connector Seal Flange for use with AMP Circular Plastic Connectors
- ITT Cannon Connector Seal Flange, Shell Size PG16
- Amphenol Air LB Shell Size 2 diameter 25 mm for use with 5440E2xxx
- Amphenol Air LB Shell Size 27 mm diameter 23 mm for use with Industrial and
- Glenair Shell Size 10SL diameter 18.2 mm for use with VG95234 Series
- Glenair Shell Size 28 diameter 39.7 mm for use with VG95234 Series
- Amphenol Socapex Connector Seal Flange, Shell Size 19 diameter 13 mm for use with RJ Field Connector
