Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with M12 Two-Piece Flush-Type Device Integration
- RS Stock No.:
- 897-037
- Mfr. Part No.:
- 1239830
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£388.67
(exc. VAT)
£466.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £388.67 | £3.887 |
*price indicative
- RS Stock No.:
- 897-037
- Mfr. Part No.:
- 1239830
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M12 | |
| Number of Contacts | 5 | |
| For Use With | M12 Two-Piece Flush-Type Device Integration | |
| IP Rating | IP67 | |
| Material | Polyamide | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SACC | |
| Standards/Approvals | RoHS II compliant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M12 | ||
Number of Contacts 5 | ||
For Use With M12 Two-Piece Flush-Type Device Integration | ||
IP Rating IP67 | ||
Material Polyamide | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Series SACC | ||
Standards/Approvals RoHS II compliant | ||
- COO (Country of Origin):
- DE
The Phoenix Contact connector designed for efficient connectivity in various applications. Its robust design ensures reliable communication and power transfer across differing environments.
Constructed from Durable materials for long-lasting performance
Operates within a wide temperature range for versatile usage
Supports multiple insert types for increased flexibility in design
Designed with numerous contacts to accommodate complex wiring needs
Meets stringent IP ratings for high-level protection against dust and moisture
Compliant with relevant standards and approvals for assured quality
Related links
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Male Circular Connector Insert size M23 6 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Female Circular Connector Insert size B6 25 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Female Circular Connector Insert size B10 43 Way for use with M12 Two-Piece Flush-Type Device
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with For Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector Inserts
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with Circular Connector
