Phoenix Contact Male Circular Connector Insert size M23 6 Way for use with M12 Two-Piece Flush-Type Device Integration
- RS Stock No.:
- 897-002
- Mfr. Part No.:
- 1593072
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save £6.05
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£43.63
(exc. VAT)
£52.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £43.63 | £4.363 | - |
| 5 + | £42.42 | £4.242 | £6.05 |
*price indicative
- RS Stock No.:
- 897-002
- Mfr. Part No.:
- 1593072
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Insert | |
| Insert Type | Contact | |
| Shell Size | M23 | |
| Number of Contacts | 6 | |
| For Use With | M12 Two-Piece Flush-Type Device Integration | |
| IP Rating | IP67 | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS II compliant | |
| Series | RC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Insert | ||
Insert Type Contact | ||
Shell Size M23 | ||
Number of Contacts 6 | ||
For Use With M12 Two-Piece Flush-Type Device Integration | ||
IP Rating IP67 | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS II compliant | ||
Series RC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact contact insert offers reliable connectivity with a robust pin connection. Designed for M23 applications, it ensures effective signal transmission across a variety of settings.
Provides a connection profile for six positions delivering consistent performance
Utilises solder cup connection method suited for secure electrical connections
Rated for a nominal current of 20 A, facilitating powerful electrical conductance
Withstands ambient temperatures from -40 °C to 125 °C, ensuring performance in diverse environments
Related links
- Phoenix Contact Male Circular Connector Insert size M12 5 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Male Circular Connector Insert size M12 17 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Female Circular Connector Insert size M12 8 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Female Circular Connector Insert size B6 25 Way for use with M12 Two-Piece Flush-Type Device Integration
- Phoenix Contact Female Circular Connector Insert size B10 43 Way for use with M12 Two-Piece Flush-Type Device
- HARTING Female Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- HARTING Male Circular Connector Insert size M23 6 Way for use with M23 Circular Connector
- Phoenix Contact Female Connector Insert size M23 6 Way for use with Circular Connector
