HARTING Male Circular Connector Insert size M23 12 Way for use with M23 Circular Connector

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 bag of 5 units)*

£44.74

(exc. VAT)

£53.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4£44.74£8.948-
5 +£41.16£8.2328%

*price indicative

RS Stock No.:
743-059
Mfr. Part No.:
09151122602
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Gender

Male

Product Type

Circular Connector Insert

Insert Type

Pin

Shell Size

M23

Number of Contacts

12

For Use With

M23 Circular Connector

Minimum Operating Temperature

-40°C

Material

Polyamide

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
DE
The HARTING M23 12 Male Solder Termination Insert is designed for use with M23 circular connectors, providing reliable electrical connections in various applications. Its robust construction and high-temperature resistance ensure optimal performance in demanding environments.

Features & Benefits


Inserts designed for M23 circular connectors enhance compatibility

Solder termination provides secure and stable connections

Male gender configuration ensures proper mating with female connectors

Constructed from polyamide (PA) for durability and resistance to wear

Rated current of 8 A supports efficient power transmission

Features 12 contacts for versatile connectivity options

Maximum conductor cross-section of 1 mm² accommodates various wire sizes

Copper alloy contacts with gold plating ensure excellent conductivity

Operating temperature range of -40 °C to 125 °C allows for diverse applications

Compliant with China RoHS 50, ELV Status, and UL standards for safety

Applications


Installed in outdoor electrical enclosures

What is the operating temperature range?


The operating temperature range is -40 °C to 125 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy