Phoenix Contact Contact Insert 6 Way for use with Connector
- RS Stock No.:
- 556-811
- Mfr. Part No.:
- 1607383
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 556-811
- Mfr. Part No.:
- 1607383
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Number of Contacts | 6 | |
| For Use With | Connector | |
| Minimum Operating Temperature | -40°C | |
| Material | Polyamide, Copper Zinc Alloy | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Series | VC-D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Number of Contacts 6 | ||
For Use With Connector | ||
Minimum Operating Temperature -40°C | ||
Material Polyamide, Copper Zinc Alloy | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Series VC-D | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact Insert set is designed for versatility and reliability in various electrical applications. It features a robust structure that ensures secure connections, complemented by proven COMBICON technology. With a focus on safety and efficiency, this product allows for easy integration into plant and electrical device engineering. Designed to cater to different conductor cross sections, it meets rigorous performance standards, making it suitable for both indoor and outdoor usage.
Constructed from high quality materials to ensure durability under harsh conditions
Supports a wide range of conductor specifications for versatile applications
Incorporates safety features that protect both the product and user during operation
Capable of withstanding challenging ambient temperatures for enhanced performance
Backed by extensive testing for insertion and withdrawal cycles which ensuring longevity
Certifies compliance with international standards for peace of mind in operations
Related links
- Phoenix Contact Contact Insert 6 Way for use with Connector
- Phoenix Contact Contact Insert 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Male Contact Insert 6 Way for use with Contacts
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size M23 6 Way
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
