Phoenix Contact Contact Insert size 2.5 mm 6 Way
- RS Stock No.:
- 556-618
- Mfr. Part No.:
- 1607359
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 556-618
- Mfr. Part No.:
- 1607359
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 2.5 mm | |
| Number of Contacts | 6 | |
| Minimum Operating Temperature | -40°C | |
| Material | Nickel Plated, Polyamide, Copper Zinc Alloy | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU REACH, DIN EN 60 204/11.98 § 14.1.3, CHINA RoHS, UL 94 V0, EU RoHS, CTI 600, VDE 0100/1.97 § 411.1.3.2 | |
| Series | VC-D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 2.5 mm | ||
Number of Contacts 6 | ||
Minimum Operating Temperature -40°C | ||
Material Nickel Plated, Polyamide, Copper Zinc Alloy | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU REACH, DIN EN 60 204/11.98 § 14.1.3, CHINA RoHS, UL 94 V0, EU RoHS, CTI 600, VDE 0100/1.97 § 411.1.3.2 | ||
Series VC-D | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact insert set designed for versatile connectivity solutions in various demanding applications. This product seamlessly integrates into the VARIOCON range, featuring a robust design that accommodates up to 18 positions. Built from high quality materials, it supports conductor cross sections of 0.14 mm² to 1.5 mm², ensuring reliable performance under varying load conditions. With rated voltage levels reaching 250V and a current capacity of 10A, it guarantees safe and efficient operation. The connectors are tailored for ease of use, requiring no load during connection or disconnection, thereby enhancing safety and reliability in electrically critical environments.
Specially engineered for easy installation by qualified personnel
Weather resistant features make it suitable for outdoor applications
Constructed with durable materials to withstand rigorous usage
Meets stringent safety regulations for reliable operation
Designed to minimise the risk of damage when used under proper conditions
Related links
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 5
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 4
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size M23 6 Way
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
