Phoenix Contact Contact Insert 6 Way for use with Shock And Vibration-resistant
- RS Stock No.:
- 521-371
- Mfr. Part No.:
- 1583526
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 521-371
- Mfr. Part No.:
- 1583526
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Number of Contacts | 6 | |
| For Use With | Shock And Vibration-resistant | |
| Material | Polyamide, Cuni3Simg | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | China RoHS EFUP-E, EU RoHS Fulfills, Flammability rating UL 94 V0, EU REACH SVHC No substance above 0.1 wt% | |
| Series | VC-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Number of Contacts 6 | ||
For Use With Shock And Vibration-resistant | ||
Material Polyamide, Cuni3Simg | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals China RoHS EFUP-E, EU RoHS Fulfills, Flammability rating UL 94 V0, EU REACH SVHC No substance above 0.1 wt% | ||
Series VC-M | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact insert is designed for reliable and efficient connectivity in demanding applications. With its innovative VARIOCON technology, this contact insert ensures a secure connection while accommodating a range of conductor sizes. Adaptable for various configurations, it features a light grey colour and a robust screw connection method, making it suitable for numerous operational environments. Whether employed in industrial settings or outdoor applications, this contact insert offers longevity and performance, aligning with contemporary electrical engineering requirements.
Incorporates comprehensive safety notes to safeguard users
Suitable for various plant and electrical device applications
Constructed to comply with stringent EU RoHS requirements
Offers efficient performance with rated current peaks at 10 A
Compatible with a range of mating connectors for flexible integration
Supports extensive operational voltage ratings for versatility
Related links
- Phoenix Contact Contact Insert 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert 6 Way for use with Connector
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2 mm 9 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2 mm 7 Way for use with Shock And Vibration Resistant
