Phoenix Contact Contact Insert 6 Way for use with Shock And Vibration-resistant

Stock information currently inaccessible
RS Stock No.:
518-757
Mfr. Part No.:
1583568
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Insert Type

Contact

Number of Contacts

6

For Use With

Shock And Vibration-resistant

Minimum Operating Temperature

-40°C

Material

Copper Magnesium Alloy, Polyamide

Maximum Operating Temperature

100°C

Series

VC-M

Standards/Approvals

EU RoHS, DIN EN 60 204/11.98 § 14.1.3, UL 94 V0, EU REACH SVHC, CHINA RoHS, VDE 0100/1.97 § 411.1.3.2

COO (Country of Origin):
PL
The Phoenix Contact Contact Insert is a part of the VARIOCON product family, engineered for optimal performance in diverse industrial applications. Designed to accommodate up to eight positions, this versatile component is ideal for connecting various devices within automated systems. The product boasts a robust screw connection method, ensuring secure and reliable connectivity. Rated for a voltage of 160V, it is suitable for a wide range of electrical environments and offers superior insulation characteristics, making it a trustworthy choice for safety conscious installations. The light grey design not only enhances its aesthetic appeal but also ensures easy visibility in panel setups. This contact insert represents a sophisticated solution for modern electrical engineering challenges, marrying reliability with advanced technology to support efficient operational processes.

Provides optimal insulation characteristics to enhance safety

Supports up to eight contact positions for versatile integration

Constructed from high quality materials which ensuring durability

Light grey colour facilitates easier identification during installation

Meets strict environmental compliance for sustainable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy