Phoenix Contact BPC Protective Cap IP65 Rated, Silicon

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5 units)*

£4.67

(exc. VAT)

£5.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4£4.67£0.934
5 - 9£4.30£0.86
10 +£3.88£0.776

*price indicative

RS Stock No.:
897-277
Mfr. Part No.:
1211119
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Protective Cap

Sub Type

Protective Cap

Series

BPC

IP Rating

IP65

Material

Silicon

For Use With

Energy storage connector

Colour

Grey

Standards/Approvals

UL 94 HB

COO (Country of Origin):
CN
The Phoenix Contact Protective cap serves to safeguard energy storage connectors against dust and environmental factors, ensuring their longevity and reliability in demanding conditions.

Dust protection cap designed specifically for energy storage connectors

Constructed from halogen-free engineering plastics with a UL 94 HB rating

Offers a degree of protection rated at IP65 when used with a socket

Available in a grey colour (RAL 7046) for easy identification

Packaged in a unit of 300 pieces, accommodating various project needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy