Molex 130058 Male Closing Cap IP65 Rated, Delrin
- RS Stock No.:
- 786-504
- Mfr. Part No.:
- 1300580034
- Brand:
- Molex
Subtotal (1 bag of 25 units)*
£176.15
(exc. VAT)
£211.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £176.15 | £7.046 |
*price indicative
- RS Stock No.:
- 786-504
- Mfr. Part No.:
- 1300580034
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Closing Cap | |
| Sub Type | Closure Cap | |
| Series | 130058 | |
| IP Rating | IP65 | |
| Material | Delrin | |
| Cord Included | No | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Closing Cap | ||
Sub Type Closure Cap | ||
Series 130058 | ||
IP Rating IP65 | ||
Material Delrin | ||
Cord Included No | ||
Colour Black | ||
- COO (Country of Origin):
- US
The Molex Male closure cap designed for secure connection management. Its primary function is to protect threaded connections from environmental factors, ensuring longevity and efficiency in various applications.
Engineered to withstand harsh operating environments, ensuring durability
Designed to maintain integrity in connection points, enhancing overall system performance
Facilitates easy installation and removal, saving time during setup
Related links
- Brad from Molex 130058 Female Dust Cap IP65 Rated, Nylon
- Brad from Molex 130058 Male Dust Cap IP67 Rated, Nylon
- Brad from Molex 130058 Female Circular Connector Dust Cap Nylon
- Molex 130058 Female Dust Cap IP67 Rated, Nylon
- Phoenix Contact BPC Protective Cap IP65 Rated, Silicon
- binder 712 Dust Cap IP65 Rated, Metal
- Amphenol Industrial Ecomate M Female Dust Cap IP65 Rated Silver Plated Finish, Nylon
- Amphenol Industrial Eco-Mate Female Dust Cap IP65 Rated Gold Plated Finish, Nylon
