BERNIER CONNECT 55116 Series Female Protective Cap, Thermoplastic

Get a bulk buy discount

Add 10 more to save £17.80

View bulk pricing options

Subtotal (1 unit)*

£24.12

(exc. VAT)

£28.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 16 February 2027
  • Plus 8 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£24.12-
10 +£22.34£17.80

*price indicative

RS Stock No.:
675-721
Mfr. Part No.:
B804 TMC-200ST
Brand:
BERNIER CONNECT
Find similar products by selecting one or more attributes.
Select all

Brand

BERNIER CONNECT

Product Type

Protective Cap

Gender

Female

Sub Type

Cap

Series

55116 Series

Material

Thermoplastic

Cord Included

Yes

Colour

Black

For Use With

Circular Connectors

COO (Country of Origin):
FR
The BERNIER CONNECT Cap for CMA plug type 5 or L5 with clamp is designed with a locking system and mates with all male connectors of the CMA line in versions N W X Y Z T and P. It conforms to standards STEI GAM T2 75500 and 501. The operating temperature range is minus 40°C to Plus 105°C. The traction force is greater than 120 N and the cap ensures water tightness rated IP68. It supports a clamp diameter range from 1.6 mm to 18 mm and has a maximum weight of 4 g.

Shell is MADE of thermoplastic

Micro cable is MADE of stainless steel with a black jacket

Ferule is MADE of aluminum alloy with black plating

Clamp is MADE of thermoplastic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy