Banner S15WL Male Circular Connector Dust Cap IP65, IP67 Rated, with Nickel Finish, Polyvinyl Chloride
- RS Stock No.:
- 293-089
- Mfr. Part No.:
- ACC-CAP EURO-10
- Brand:
- Banner
Subtotal (1 unit)*
£20.99
(exc. VAT)
£25.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.99 |
*price indicative
- RS Stock No.:
- 293-089
- Mfr. Part No.:
- ACC-CAP EURO-10
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Male | |
| Series | S15WL | |
| IP Rating | IP65, IP67 | |
| Material | Polyvinyl Chloride | |
| Cord Included | Yes | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Circular Connector Dust Cap | ||
Gender Male | ||
Series S15WL | ||
IP Rating IP65, IP67 | ||
Material Polyvinyl Chloride | ||
Cord Included Yes | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Banner work light comes with an over-molded design, providing IP65, IP67, and IP68 ratings for superior protection against dust and water. It allows for easy daisy chaining of multiple lights, either directly or with double-ended cables, and emits 360-degree light for broad, even illumination in demanding environments. Ideal for industrial and outdoor applications.
Miniature space saving design
Designed for enclosure or area lighting
Maximum cascade of four units
Related links
- Amphenol Industrial Eco-Mate Female Dust Cap IP65 Rated Gold Plated Finish, Nylon
- Amphenol Industrial Ecomate M Male Dust Cap IP65 Rated Silver Plated Finish, Nylon
- Amphenol Industrial Ecomate M Female Dust Cap IP65 Rated Silver Plated Finish, Nylon
- Souriau Sunbank by Eaton UTG Female Circular Connector Dust Cap with Nickel Plated Finish,
- ITT Cannon Trident Female Dust Cap IP67 Rated Nylon
- Staubli Circular Connector Dust Cap IP65, IP67 Rated
- Bulgin 400 Dust Cap IP68 Rated Steel Polyvinyl Chloride Polyamide 6,
- Brad from Molex 130058 Female Dust Cap IP65 Rated, Nylon
