TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 22 → 18 AWG

Stock information currently inaccessible
RS Stock No.:
782-9899
Mfr. Part No.:
66592-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Contact Size

16

Wire Size

22 → 18 AWG

Termination Method

Crimp

Series

Type VI

For Use With

G Series Connectors

Current Rating

13A

Length

21.06mm

Contact Plating

Gold

Contact Material

Brass

Mounting Type

Cable Mount

Series Number

66592-4

COO (Country of Origin):
US