TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 32 AWG

Stock information currently inaccessible
RS Stock No.:
782-9895
Mfr. Part No.:
6-66460-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Contact Size

16

Wire Size

32 AWG

Termination Method

Crimp

Series

Type III+

For Use With

M Series Connectors

Current Rating

13A

Length

35.97mm

Contact Plating

Tin

Contact Material

Brass

Mounting Type

Cable Mount

Series Number

6-66460-5

COO (Country of Origin):
US