TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 30 → 26 AWG

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-9722
Mfr. Part No.:
66428-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Contact Size

16

Wire Size

30 → 26 AWG

Termination Method

Crimp

For Use With

CPC Connectors, M Series Connectors

Current Rating

13A

Contact Plating

Phosphor Bronze

Contact Material

Brass