TE Connectivity Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 14 AWG
- RS Stock No.:
- 782-6240
- Mfr. Part No.:
- 1-66361-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 782-6240
- Mfr. Part No.:
- 1-66361-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Size | 16 | |
| Wire Size | 18 → 14 AWG | |
| Termination Method | Crimp | |
| Series | Type III+ | |
| For Use With | CPC Connectors | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Size 16 | ||
Wire Size 18 → 14 AWG | ||
Termination Method Crimp | ||
Series Type III+ | ||
For Use With CPC Connectors | ||
Contact Material Brass | ||
