TE Connectivity Circular Connector Contact

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
718-2578
Mfr. Part No.:
1-332056-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

COAXICON

For Use With

Sub-Miniature PCB Socket

Current Rating

13A

Length

0.25mm

Contact Plating

Nickel

Voltage Rating

250 V ac

Contact Material

Zinc Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
US