TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 26 → 24 AWG
- RS Stock No.:
- 679-7062
- Mfr. Part No.:
- 66107-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.91
(exc. VAT)
£4.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 70 | £0.782 | £3.91 |
| 75 - 245 | £0.732 | £3.66 |
| 250 - 495 | £0.712 | £3.56 |
| 500 - 1245 | £0.696 | £3.48 |
| 1250 + | £0.674 | £3.37 |
*price indicative
- RS Stock No.:
- 679-7062
- Mfr. Part No.:
- 66107-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Contact Size | 16 | |
| Wire Size | 26 → 24 AWG | |
| Termination Method | Crimp | |
| Series | Type III+ | |
| For Use With | CPC Connectors, G Series Connectors, M Series Connectors | |
| Contact Type | Signal | |
| Length | 27.47mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Mounting Type | Panel Mount | |
| Series Number | 66107 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Contact Size 16 | ||
Wire Size 26 → 24 AWG | ||
Termination Method Crimp | ||
Series Type III+ | ||
For Use With CPC Connectors, G Series Connectors, M Series Connectors | ||
Contact Type Signal | ||
Length 27.47mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Mounting Type Panel Mount | ||
Series Number 66107 | ||
