TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 15 AWG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
679-4947
Mfr. Part No.:
163083-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Contact Size

16

Wire Size

18 → 15 AWG

Termination Method

Crimp

Series

Type III +

For Use With

Insert Female 7 Pos & 1 GND Crimp

Contact Type

Signal

Length

21mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Mounting Type

Cable Mount