Harting Female Crimp Circular Connector Contact, Wire Size 24 → 28 AWG
- RS Stock No.:
- 172-1036
- Mfr. Part No.:
- 210 110 090 23
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-1036
- Mfr. Part No.:
- 210 110 090 23
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Female | |
| Wire Size | 24 → 28 AWG | |
| Termination Method | Crimp | |
| For Use With | Circular Connectors | |
| Contact Type | Turned | |
| Length | 16.5mm | |
| Contact Plating | Gold, Nickel, Nickel Phosphorus | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Female | ||
Wire Size 24 → 28 AWG | ||
Termination Method Crimp | ||
For Use With Circular Connectors | ||
Contact Type Turned | ||
Length 16.5mm | ||
Contact Plating Gold, Nickel, Nickel Phosphorus | ||
Contact Material Copper Alloy | ||
The HARTING har-speed series female contact crimp has copper alloy contact material. It has conductor cross-section of 0.08 to 0.22 mm².
Surface Au over Ni Mating side
RoHS compliant with exemption
RoHS exemptions 6 copper alloy containing up to 4 % lead by weight
ELV status compliant with exemption
RoHS compliant with exemption
RoHS exemptions 6 copper alloy containing up to 4 % lead by weight
ELV status compliant with exemption
