TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 14 AWG

Subtotal (1 bag of 100 units)*

£448.20

(exc. VAT)

£537.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Bag*
100 +£4.482£448.20

*price indicative

RS Stock No.:
170-9472
Mfr. Part No.:
193844-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Contact Size

16

Wire Size

14 AWG

Termination Method

Crimp

Series

Type II

For Use With

CM Connector, CMP Connector, CPC Connectors, Drawer Connectors, G Series Connectors, M Series Connectors

Length

27.41mm

Contact Plating

Silver over Nickel

Contact Material

Copper Alloy

Mounting Type

Panel Mount

Series Number

193844