TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 15 AWG
- RS Stock No.:
- 164-8511
- Mfr. Part No.:
- 163083-7
- Brand:
- TE Connectivity
Subtotal (1 reel of 5000 units)*
£3,370.84
(exc. VAT)
£4,045.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £3,370.84 | £0.674 |
*price indicative
- RS Stock No.:
- 164-8511
- Mfr. Part No.:
- 163083-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Contact Size | 16 | |
| Wire Size | 18 → 15 AWG | |
| Termination Method | Crimp | |
| Series | Type III + | |
| For Use With | Insert Female 7 Pos & 1 GND Crimp | |
| Contact Type | Signal | |
| Length | 21mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Contact Size 16 | ||
Wire Size 18 → 15 AWG | ||
Termination Method Crimp | ||
Series Type III + | ||
For Use With Insert Female 7 Pos & 1 GND Crimp | ||
Contact Type Signal | ||
Length 21mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Mounting Type Cable Mount | ||
