TE Connectivity Male Wire Wrap Circular Connector Contact, Contact Size 16, Wire Size 32 AWG
- RS Stock No.:
- 164-3640
- Mfr. Part No.:
- 6-66460-4
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£756.44
(exc. VAT)
£907.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £756.44 | £0.756 |
*price indicative
- RS Stock No.:
- 164-3640
- Mfr. Part No.:
- 6-66460-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Contact Size | 16 | |
| Wire Size | 32 AWG | |
| Termination Method | Wire Wrap | |
| Series | Type III+ | |
| For Use With | M Series Connectors | |
| Current Rating | 13A | |
| Length | 46.08mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Contact Size 16 | ||
Wire Size 32 AWG | ||
Termination Method Wire Wrap | ||
Series Type III+ | ||
For Use With M Series Connectors | ||
Current Rating 13A | ||
Length 46.08mm | ||
Contact Plating Gold | ||
Contact Material Brass | ||
