TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 24 → 20 AWG
- RS Stock No.:
- 164-3011
- Mfr. Part No.:
- 66104-6
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-3011
- Mfr. Part No.:
- 66104-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Contact Size | 16 | |
| Wire Size | 24 → 20 AWG | |
| Termination Method | Crimp | |
| Series | Type III+ | |
| For Use With | Multimate III Series Connectors | |
| Contact Type | Signal | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Brass | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Contact Size 16 | ||
Wire Size 24 → 20 AWG | ||
Termination Method Crimp | ||
Series Type III+ | ||
For Use With Multimate III Series Connectors | ||
Contact Type Signal | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Mounting Type Cable Mount | ||
