TE Connectivity Male Crimp Circular Connector Contact
- RS Stock No.:
- 164-0289
- Mfr. Part No.:
- 66260-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-0289
- Mfr. Part No.:
- 66260-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Termination Method | Crimp | |
| Series | Type XII | |
| Length | 34.79mm | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Termination Method Crimp | ||
Series Type XII | ||
Length 34.79mm | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper | ||
Mounting Type Cable Mount | ||
