TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 16 AWG

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
164-0083
Mfr. Part No.:
66098-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Contact Size

16

Wire Size

18 → 16 AWG

Termination Method

Crimp

Series

Type III+

For Use With

CPC Connectors, G Series Connectors, M Series Connectors

Contact Type

Signal

Length

27.1mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Mounting Type

Panel Mount

Series Number

66098