TE Connectivity Female Crimp Socket Contact, Contact Size 20, Wire Size 0.518mm²
- RS Stock No.:
- 788-163
- Mfr. Part No.:
- ZPF000000000001930
- Brand:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 200 units)*
£188.16
(exc. VAT)
£225.79
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £188.16 | £0.941 |
*price indicative
- RS Stock No.:
- 788-163
- Mfr. Part No.:
- ZPF000000000001930
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Socket Contact | |
| Gender | Female | |
| Contact Size | 20 | |
| Wire Size | 0.518mm² | |
| Current | 7.5A | |
| Series | ZPF | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Voltage | 115V dc | |
| Minimum Operating Temperature | -65°C | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Socket Contact | ||
Gender Female | ||
Contact Size 20 | ||
Wire Size 0.518mm² | ||
Current 7.5A | ||
Series ZPF | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Voltage 115V dc | ||
Minimum Operating Temperature -65°C | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The TE Connectivity socket contact is designed to facilitate reliable connections for discrete wires in various applications, ensuring effective signal and power transmission within electronic systems.
Compatible with 20 to 24 AWG wire sizes for versatile applications
Constructed from copper alloy for enhanced durability and conductivity
Gold plating ensures superior corrosion resistance and optimal electrical performance
Rated for 115 VDC operation to support reliable power distribution
Features spring contact retention for secure connections within the housing
