TE Connectivity Female Crimp Contact, Contact Size 16

Subtotal (1 reel of 4000 units)*

£4,209.92

(exc. VAT)

£5,051.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£4,209.92£1.052

*price indicative

RS Stock No.:
677-588
Mfr. Part No.:
66358-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Contact

Gender

Female

Contact Size

16

Current

13A

Series

AMP Type III+

For Use With

Connectors

Contact Type

Socket

Contact Plating

Gold

Termination Type

Crimp

Contact Material

Brass

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

The TE Connectivity Socket Contact with gold (Au) plating is a premium-grade component designed for high-reliability power and signal transmission in medium-gauge wire applications. Made from brass and plated with gold, this size 16 socket contact supports wire sizes from 18 to 14 AWG (0.8 to 2 mm²). Its crimp termination ensures secure, vibration-resistant connections, and the gold plating provides excellent conductivity and corrosion resistance. With an operating temperature range of −55 °C to 150 °C, it’s Ideal for aerospace, military, and industrial environments where performance and durability are critical.

Gold-plated brass for superior electrical contact and long-term reliability

Crimp termination for consistent, high-integrity mechanical connections

Suitable for medium-current power and signal circuits in harsh conditions