TE Connectivity Female Crimp Crimp Socket Contact, Contact Size 16 AWG, Wire Size 16AWG, 20 AWG
- RS Stock No.:
- 479-878
- Distrelec Article No.:
- 304-51-092
- Mfr. Part No.:
- 38943-16L
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£283.57
(exc. VAT)
£340.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £283.57 | £1.418 |
*price indicative
- RS Stock No.:
- 479-878
- Distrelec Article No.:
- 304-51-092
- Mfr. Part No.:
- 38943-16L
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Socket Contact | |
| Gender | Female | |
| Contact Size | 16 AWG | |
| Current | 13A | |
| Wire Size | 16AWG, 20AWG | |
| Series | DEUTSCH | |
| For Use With | Circular Connector | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Contact Material | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Socket Contact | ||
Gender Female | ||
Contact Size 16 AWG | ||
Current 13A | ||
Wire Size 16AWG, 20AWG | ||
Series DEUTSCH | ||
For Use With Circular Connector | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Contact Material Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Socket contact is expertly crafted for optimal performance in a wide range of applications. Boasting a gold plating, it ensures high conductivity and durability, making it ideal for environments requiring reliable electrical connections. Designed to accommodate wire sizes from 20 to 16 AWG, this product offers versatility and ease of use in crimping applications. Engineered with meticulous attention to detail, it meets various compliance standards, demonstrating a commitment to safe and responsible manufacturing. Whether for automotive use or intricate electronic systems, this socket contact stands as a testament to quality and innovation.
Features gold plating for enhanced electrical conductivity
Compatible with a range of wire sizes for flexible installation
Designed for crimp termination, ensuring secure connections
Low halogen content for reduced environmental impact
Meets compliance with key regulatory directives for safety
Active status indicates ongoing availability and support
